TRIAC Alternistor - Snubberless 800 V 10 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTB10-800CWRG

DigiKey Part Number
497-4178-5-ND
Manufacturer
Manufacturer Product Number
BTB10-800CWRG
Description
TRIAC ALTERNISTOR 800V 10A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 10 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BTB10-800CWRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Triac Type
Alternistor - Snubberless
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
10 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 105A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
35 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

424In Stock
Chip Outpost