
BTA06-400CRG | |
|---|---|
DigiKey Part Number | 497-3383-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA06-400CRG |
Description | TRIAC 400V 6A TO220 |
Customer Reference | |
Detailed Description | TRIAC Standard 400 V 6 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA06-400CRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Triac Type | Standard | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 60A, 63A | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 50 | 0,89260 € | 44,63 € |
| 100 | 0,80000 € | 80,00 € |
| 500 | 0,63730 € | 318,65 € |
| 1.000 | 0,58498 € | 584,98 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,22640 € |

