BTA04-600SRG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 1.610
Unit Price: 1,04000 €
Datasheet
TRIAC Logic - Sensitive Gate 700 V 4 A Through Hole TO-220AB Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA04-600SRG

DigiKey Part Number
497-BTA04-600SRG-ND
Manufacturer
Manufacturer Product Number
BTA04-600SRG
Description
TRIAC SENS GATE 700V 4A TO220AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 700 V 4 A Through Hole TO-220AB Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
700 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
40A, 42A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
25 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB Insulated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,47748 €954,96 €
Manufacturers Standard Package
Unit Price without VAT:0,47748 €
Unit Price with VAT:0,57775 €