


ALED6000PHTR | |
|---|---|
DigiKey Part Number | 497-ALED6000PHTR-ND - Tape & Reel (TR) 497-ALED6000PHTRCT-ND - Cut Tape (CT) 497-ALED6000PHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALED6000PHTR |
Description | IC LED DRVR CTRL PWM 3A 16HTSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 3A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ALED6000PHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 61V | |
Voltage - Output | - | |
Current - Output / Channel | 3A | |
Frequency | 250kHz ~ 1.5MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,57000 € | 25,70 € |
| 25 | 2,36160 € | 59,04 € |
| 100 | 2,13330 € | 213,33 € |
| 250 | 2,02436 € | 506,09 € |
| 500 | 1,95870 € | 979,35 € |
| 1.000 | 1,90470 € | 1.904,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,56894 € | 3.922,35 € |
| 5.000 | 1,53886 € | 7.694,30 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,11400 € |

