AIS2120SXTR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 0
Unit Price: 3,01194 €
Accelerometer X, Y Axis ±120g 400Hz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIS2120SXTR

DigiKey Part Number
497-17055-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AIS2120SXTR
Description
ACCELEROMETER 120G SPI 8SOIC
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±120g 400Hz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AIS2120SXTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Digital
Axis
X, Y
Acceleration Range
±120g
Sensitivity (LSB/g)
68
Sensitivity (mV/g)
-
Bandwidth
400Hz
Output Type
SPI
Voltage - Supply
3.13V ~ 3.47V
Features
Adjustable Bandwidth
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes