
A3G4250DTR | |
|---|---|
DigiKey Part Number | 497-13200-2-ND - Tape & Reel (TR) 497-13200-1-ND - Cut Tape (CT) 497-13200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3G4250DTR |
Description | IC MEMS MOTION SENSOR 16-LGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±245 4.45Hz ~ 483Hz I2C, SPI 16-LGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | A3G4250DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X (Pitch), Y (Roll), Z (Yaw) | |
Range °/s | ±245 | |
Sensitivity (LSB/(°/s)) | 114 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 4.45Hz ~ 483Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Supply | 6.1 mA | |
Features | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-TFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 € | 14,60 € |
| 5 | 13,29400 € | 66,47 € |
| 10 | 12,80700 € | 128,07 € |
| 25 | 12,22640 € | 305,66 € |
| 50 | 11,82880 € | 591,44 € |
| 100 | 11,46410 € | 1.146,41 € |
| 500 | 11,39448 € | 5.697,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 9,11120 € | 27.333,60 € |
| Unit Price without VAT: | 14,60000 € |
|---|---|
| Unit Price with VAT: | 17,66600 € |










