74LCX245TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.505
Unit Price: 0,80000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.370
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 765
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 682
Unit Price: 0,71000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.236
Unit Price: 0,42000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18018 €
Datasheet

Similar


onsemi
In Stock: 938
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.219
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 315
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.474
Unit Price: 0,94000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX245TTR

DigiKey Part Number
497-6650-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX245TTR
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes