74LCX244TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 78.611
Unit Price: 0,72000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 555
Unit Price: 0,66000 €
Datasheet

Similar


onsemi
In Stock: 2.006
Unit Price: 0,66000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.590
Unit Price: 0,32000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.493
Unit Price: 0,37000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.975
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 45.790
Unit Price: 0,64000 €
Datasheet

Similar


onsemi
In Stock: 150
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 90.920
Unit Price: 0,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.412
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.663
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.192
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 32.044
Unit Price: 0,77000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX244TTR

DigiKey Part Number
497-2917-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX244TTR
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes