74LCX00MTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2.387
Unit Price: 0,52000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 1.868
Unit Price: 0,28000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 1,60000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 701
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 12.319
Unit Price: 0,29000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21.295
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.336
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.000
Unit Price: 0,23236 €
Datasheet

Similar


Texas Instruments
In Stock: 56.424
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 47.542
Unit Price: 0,52000 €
Datasheet
NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX00MTR

DigiKey Part Number
497-1048-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX00MTR
Description
IC GATE NAND 4CH 2-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
4.3ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes