
2STL1525 | |
|---|---|
DigiKey Part Number | 497-10888-ND |
Manufacturer | |
Manufacturer Product Number | 2STL1525 |
Description | TRANS NPN 25V 5A TO-92L |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 5 A 120MHz 1.5 W Through Hole TO-92L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 40mA, 3.5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92L | |
Base Product Number |

