Similar
Similar

2STD1665T4 | |
|---|---|
DigiKey Part Number | 497-5236-2-ND - Tape & Reel (TR) 497-5236-1-ND - Cut Tape (CT) 497-5236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2STD1665T4 |
Description | TRANS NPN 65V 6A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 6 A 15 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | 2STD1665T4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 380mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 2A, 1V | |
Power - Max | 15 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,68300 € | 6,83 € |
| 100 | 0,45050 € | 45,05 € |
| 500 | 0,35064 € | 175,32 € |
| 1.000 | 0,31847 € | 318,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28365 € | 709,12 € |
| 5.000 | 0,26213 € | 1.310,65 € |
| 7.500 | 0,25116 € | 1.883,70 € |
| 12.500 | 0,23903 € | 2.987,88 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |




