2N6388 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.259
Unit Price: 1,33000 €
Datasheet

Similar


onsemi
In Stock: 95
Unit Price: 1,35000 €
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 80 V 10 A 65 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6388

DigiKey Part Number
497-2562-5-ND
Manufacturer
Manufacturer Product Number
2N6388
Description
TRANS NPN DARL 80V 10A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 10 A 65 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
2N6388 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
3V @ 100mA, 10A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 5A, 3V
Power - Max
65 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes