2N5195 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.254
Unit Price: 1,22000 €
Datasheet
Bipolar (BJT) Transistor PNP 80 V 4 A 2MHz 40 W Through Hole SOT-32-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5195

DigiKey Part Number
497-2585-5-ND
Manufacturer
Manufacturer Product Number
2N5195
Description
TRANS PNP 80V 4A SOT-32-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 4 A 2MHz 40 W Through Hole SOT-32-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 1A, 4A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 1.5A, 2V
Power - Max
40 W
Frequency - Transition
2MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
SOT-32-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes