2N3771 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 112,62760 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 30 A 200kHz 150 W Chassis Mount TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3771

DigiKey Part Number
497-2584-5-ND
Manufacturer
Manufacturer Product Number
2N3771
Description
TRANS NPN 40V 30A TO-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 30 A 200kHz 150 W Chassis Mount TO-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
30 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
4V @ 6A, 30A
Current - Collector Cutoff (Max)
10mA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 15A, 4V
Power - Max
150 W
Frequency - Transition
200kHz
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes