Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.4% 100 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1431CL5T

DigiKey Part Number
497-16126-2-ND - Tape & Reel (TR)
497-16126-1-ND - Cut Tape (CT)
497-16126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1431CL5T
Description
IC VREF SHUNT ADJ 0.4% SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TL1431CL5T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.4%
Manufacturer
STMicroelectronics
Temperature Coefficient
90ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
-20°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-5
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.893
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27600 €2,76 €
250,24600 €6,15 €
1000,21340 €21,34 €
2500,19780 €49,45 €
5000,18838 €94,19 €
1.0000,18063 €180,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17106 €513,18 €
6.0000,16638 €998,28 €
9.0000,16403 €1.476,27 €
15.0000,16143 €2.421,45 €
21.0000,15991 €3.358,11 €
30.0000,15845 €4.753,50 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €