Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SS-60400-049 | |
|---|---|
DigiKey Part Number | 380-SS-60400-049-ND |
Manufacturer | |
Manufacturer Product Number | SS-60400-049 |
Description | 4-PORT RIGHT ANGLE CAT 6 SEALJAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | SS-60400-049 Models |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Shielded |
Series | Ratings Cat6 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Copper Alloy |
Number of Ports 4 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Panel Mount, Flange (2 Hole); Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS-60400-042 | Stewart Connector | 0 | 380-SS-60400-042-ND | 22,92000 € | Parametric Equivalent |
| SS-60400-043 | Stewart Connector | 0 | 380-SS-60400-043-ND | 23,61000 € | Parametric Equivalent |
| SS-60400-044 | Stewart Connector | 0 | 380-SS-60400-044-ND | 22,92000 € | Parametric Equivalent |
| SS-60400-045 | Stewart Connector | 0 | 380-SS-60400-045-ND | 23,61000 € | Parametric Equivalent |
| SS-60400-046 | Stewart Connector | 0 | 380-SS-60400-046-ND | 22,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,61000 € | 23,61 € |
| 10 | 20,06600 € | 200,66 € |
| 25 | 18,81000 € | 470,25 € |
| 50 | 17,91260 € | 895,63 € |
| 150 | 16,57760 € | 2.486,64 € |
| 300 | 15,78733 € | 4.736,20 € |
| Unit Price without VAT: | 23,61000 € |
|---|---|
| Unit Price with VAT: | 28,56810 € |


