
NP90N03VUG-E1-AY | |
|---|---|
DigiKey Part Number | 2156-NP90N03VUG-E1-AY-RETR-ND |
Manufacturer | |
Manufacturer Product Number | NP90N03VUG-E1-AY |
Description | MOSFET N-CH 30V 90A TO252 |
Customer Reference | |
Detailed Description | N-Channel 30 V 90A (Tc) 1.2W (Ta), 105W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 135 nC @ 10 V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 7500 pF @ 25 V |
Packaging Bulk | Power Dissipation (Max) 1.2W (Ta), 105W (Tc) |
Part Status Obsolete | Operating Temperature 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 45A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 139 | 1,83576 € | 255,17 € |
| Unit Price without VAT: | 1,83576 € |
|---|---|
| Unit Price with VAT: | 2,22127 € |

