
CL03B471KA3NNNC | |
|---|---|
DigiKey Part Number | 1276-CL03B471KA3NNNCTR-ND - Tape & Reel (TR) 1276-CL03B471KA3NNNCCT-ND - Cut Tape (CT) 1276-CL03B471KA3NNNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03B471KA3NNNC |
Description | CAP CER 470PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03B471KA3NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04780 € | 2,39 € |
| 100 | 0,04150 € | 4,15 € |
| 500 | 0,03098 € | 15,49 € |
| 1.000 | 0,02772 € | 27,72 € |
| 2.500 | 0,02431 € | 60,77 € |
| 5.000 | 0,02226 € | 111,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02058 € | 205,80 € |
| 20.000 | 0,01919 € | 383,80 € |
| 30.000 | 0,01850 € | 555,00 € |
| 50.000 | 0,01773 € | 886,50 € |
| 70.000 | 0,01728 € | 1.209,60 € |
| 100.000 | 0,01685 € | 1.685,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

