
HDMI2-CABLE-4K60-12F | |
|---|---|
DigiKey Part Number | 5214-HDMI2-CABLE-4K60-12F-ND |
Manufacturer | |
Manufacturer Product Number | HDMI2-CABLE-4K60-12F |
Description | PREMIUM CERTIFIED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 12.0' (3.66m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 12.0' (3.66m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,39000 € | 11,39 € |
| 10 | 9,67200 € | 96,72 € |
| 25 | 9,06640 € | 226,66 € |
| 50 | 8,63360 € | 431,68 € |
| 100 | 8,22160 € | 822,16 € |
| 250 | 7,70720 € | 1.926,80 € |
| 500 | 7,33972 € | 3.669,86 € |
| 1.000 | 6,98985 € | 6.989,85 € |
| Unit Price without VAT: | 11,39000 € |
|---|---|
| Unit Price with VAT: | 13,78190 € |






