USB 2.0 Cable A Male to Mini B Male, Right Angle 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to Mini B Male, Right Angle 3.00' (914.4mm) Shielded
USB2HABM3RA
USB2HABM3RA

USB2HABM3RA

DigiKey Part Number
5214-USB2HABM3RA-ND
Manufacturer
Manufacturer Product Number
USB2HABM3RA
Description
3FT RIGHT ANGLE MINI USB CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male, Right Angle 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Configuration
Length
3.00' (914.4mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337
Factory Stock: 1.032
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
17,35000 €7,35 €
106,24900 €62,49 €
305,78200 €173,46 €
505,57740 €278,87 €
1005,31120 €531,12 €
2504,97876 €1.244,69 €
5004,74130 €2.370,65 €
1.0004,51525 €4.515,25 €
Manufacturers Standard Package
Unit Price without VAT:7,35000 €
Unit Price with VAT:8,89350 €