
SFP1000EXST | |
|---|---|
DigiKey Part Number | 5214-SFP1000EXST-ND |
Manufacturer | |
Manufacturer Product Number | SFP1000EXST |
Description | 1000BASE-EX SFP - SM LC- 40 KM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,96000 € | 88,96 € |
| 10 | 75,69300 € | 756,93 € |
| 100 | 68,07990 € | 6.807,99 € |
| Unit Price without VAT: | 88,96000 € |
|---|---|
| Unit Price with VAT: | 107,64160 € |

