
N6PATCH150BL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH150BL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH150BL |
Description | 150FT BLUE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 150.00' (45.72m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,37000 € | 66,37 € |
| 10 | 56,41300 € | 564,13 € |
| 25 | 52,88360 € | 1.322,09 € |
| 50 | 50,36200 € | 2.518,10 € |
| 100 | 47,96150 € | 4.796,15 € |
| Unit Price without VAT: | 66,37000 € |
|---|---|
| Unit Price with VAT: | 80,30770 € |

