
H5C4A-USB-HUB | |
|---|---|
DigiKey Part Number | 5214-H5C4A-USB-HUB-ND |
Manufacturer | |
Manufacturer Product Number | H5C4A-USB-HUB |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | - | |
Mounting Type | Desktop | |
Features | Portable, USB-C (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,97000 € | 16,97 € |
| 10 | 15,05400 € | 150,54 € |
| 25 | 14,35240 € | 358,81 € |
| 50 | 13,84420 € | 692,21 € |
| 100 | 13,35390 € | 1.335,39 € |
| 250 | 12,73272 € | 3.183,18 € |
| 500 | 12,28212 € | 6.141,06 € |
| Unit Price without VAT: | 16,97000 € |
|---|---|
| Unit Price with VAT: | 20,53370 € |









