
N6PATCH50YL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH50YL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH50YL |
Description | 50FT YELLOW CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 50.00' (15.24m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,10000 € | 28,10 € |
| 10 | 23,87800 € | 238,78 € |
| Unit Price without VAT: | 28,10000 € |
|---|---|
| Unit Price with VAT: | 34,00100 € |

