
N6PATCH30BK | |
|---|---|
DigiKey Part Number | 5214-N6PATCH30BK-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH30BK |
Description | 30FT BLACK CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,64000 € | 18,64 € |
| 10 | 15,84500 € | 158,45 € |
| 25 | 14,85320 € | 371,33 € |
| 50 | 14,14440 € | 707,22 € |
| 100 | 13,46970 € | 1.346,97 € |
| 250 | 12,62720 € | 3.156,80 € |
| 500 | 12,02528 € | 6.012,64 € |
| Unit Price without VAT: | 18,64000 € |
|---|---|
| Unit Price with VAT: | 22,55440 € |

