New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S45PATCH3BL

DigiKey Part Number
5214-S45PATCH3BL-ND
Manufacturer
Manufacturer Product Number
S45PATCH3BL
Description
BLUE SNAGLESS CAT5 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 646
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,70000 €6,70 €
105,69700 €56,97 €
255,34000 €133,50 €
505,08480 €254,24 €
1004,84200 €484,20 €
2504,53896 €1.134,74 €
5004,32244 €2.161,22 €
1.0004,11635 €4.116,35 €
Manufacturers Standard Package
Unit Price without VAT:6,70000 €
Unit Price with VAT:8,10700 €