
UUSBHAUB3RA | |
|---|---|
DigiKey Part Number | 5214-UUSBHAUB3RA-ND |
Manufacturer | |
Manufacturer Product Number | UUSBHAUB3RA |
Description | 3FT MICRO USB CABLE RIGHTANGLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Right Angle 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,79000 € | 8,79 € |
| 10 | 7,46700 € | 74,67 € |
| 25 | 6,99960 € | 174,99 € |
| 50 | 6,66540 € | 333,27 € |
| 100 | 6,34720 € | 634,72 € |
| 250 | 5,95004 € | 1.487,51 € |
| 500 | 5,66630 € | 2.833,15 € |
| 1.000 | 5,39613 € | 5.396,13 € |
| Unit Price without VAT: | 8,79000 € |
|---|---|
| Unit Price with VAT: | 10,63590 € |





