



SDOCK2U33EB | |
|---|---|
DigiKey Part Number | 5214-SDOCK2U33EB-ND |
Manufacturer | |
Manufacturer Product Number | SDOCK2U33EB |
Description | 2-BAY HARD DRIVE DOCK, SATA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Docking Station For 2.5", 3.5" Hard Drives |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Docking Station | |
Specifications | Black | |
For Use With/Related Products | 2.5", 3.5" Hard Drives |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,14000 € | 135,14 € |
| 10 | 114,55500 € | 1.145,55 € |
| 25 | 109,41600 € | 2.735,40 € |
| Unit Price without VAT: | 135,14000 € |
|---|---|
| Unit Price with VAT: | 163,51940 € |

