
MU10MMS | |
|---|---|
DigiKey Part Number | 5214-MU10MMS-ND |
Manufacturer | |
Manufacturer Product Number | MU10MMS |
Description | SLIM 3.5MM STEREO AUDIO CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo | |
Length | 10.0' (3.05m) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,99000 € | 7,99 € |
| 10 | 6,79600 € | 67,96 € |
| 25 | 6,37000 € | 159,25 € |
| 50 | 6,06600 € | 303,30 € |
| 100 | 5,77650 € | 577,65 € |
| 250 | 5,41496 € | 1.353,74 € |
| 500 | 5,15674 € | 2.578,37 € |
| 1.000 | 4,91087 € | 4.910,87 € |
| Unit Price without VAT: | 7,99000 € |
|---|---|
| Unit Price with VAT: | 9,66790 € |


