
U01043-USB-EXTENDER | |
|---|---|
DigiKey Part Number | 5214-U01043-USB-EXTENDER-ND |
Manufacturer | |
Manufacturer Product Number | U01043-USB-EXTENDER |
Description | USB HUB 3 PORT 5GBPS |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | USB Hub 3 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | StarTech.com | |
Series | - | |
cms-packaging | Box | |
cms-part-status | Active | |
Number of Ports | 3 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | Desktop | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,25000 € | 142,25 € |
| 10 | 126,19800 € | 1.261,98 € |
| 25 | 120,32800 € | 3.008,20 € |
| 50 | 116,91260 € | 5.845,63 € |
| cms-vat-exclude-title: | 142,25000 € |
|---|---|
| cms-vat-include-title: | 172,12250 € |



