
CBMNMCC3 | |
|---|---|
DigiKey Part Number | 5214-CBMNMCC3-ND |
Manufacturer | |
Manufacturer Product Number | CBMNMCC3 |
Description | 1 NAIL CABLE CLIPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type White Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Half | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Polyethylene (PE) | |
Color | White | |
Length | 0.400" (10.16mm) | |
Width | 0.500" (12.70mm) | |
Height | 1.000" (25.40mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 3,03710 € |

