
GLCLHSMDST | |
|---|---|
DigiKey Part Number | 5214-GLCLHSMDST-ND |
Manufacturer | |
Manufacturer Product Number | GLCLHSMDST |
Description | CISCO GLC-LH-SMD COMP. SFP FIBER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Networking 1.25Gbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1310nm | |
Applications | Networking | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,92000 € | 65,92 € |
| 10 | 55,42600 € | 554,26 € |
| 100 | 49,39320 € | 4.939,32 € |
| Unit Price without VAT: | 65,92000 € |
|---|---|
| Unit Price with VAT: | 79,76320 € |

