New at DigiKey
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIRC6CMPBLU

DigiKey Part Number
5214-WIRC6CMPBLU-ND
Manufacturer
Manufacturer Product Number
WIRC6CMPBLU
Description
1000FT CAT 6 SOLID BULK CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1648,89000 €648,89 €
10570,81400 €5.708,14 €
Manufacturers Standard Package
Unit Price without VAT:648,89000 €
Unit Price with VAT:785,15690 €