Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VFHG1104LS-TR | |
|---|---|
DigiKey Part Number | 404-1306-2-ND - Tape & Reel (TR) 404-1306-1-ND - Cut Tape (CT) 404-1306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHG1104LS-TR |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 561nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 561nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA3528SGS | Kingbright | 41.930 | 754-1538-1-ND | 0,28000 € | Parametric Equivalent |
| HSME-A100-M3PJ1 | Broadcom Limited | 21.180 | 516-HSME-A100-M3PJ1CT-ND | 0,50000 € | Parametric Equivalent |
| QBLP670-YG1 | QT Brightek (QTB) | 1.715 | 1516-QBLP670-YG1CT-ND | 0,24000 € | Parametric Equivalent |
| SML-LX2832GC-TR | Lumex Opto/Components Inc. | 3.306 | 67-1365-1-ND | 0,38000 € | Parametric Equivalent |
| SML-LX2832SGC-TR | Lumex Opto/Components Inc. | 0 | SML-LX2832SGC-TR-ND | 0,14022 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,24160 € | 24,16 € |
| 500 | 0,19944 € | 99,72 € |
| 1.000 | 0,18556 € | 185,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17376 € | 347,52 € |
| 4.000 | 0,16374 € | 654,96 € |
| 6.000 | 0,15860 € | 951,60 € |
| 10.000 | 0,15279 € | 1.527,90 € |
| 14.000 | 0,14934 € | 2.090,76 € |
| 20.000 | 0,14597 € | 2.919,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |





