
VCEB1104LS-TR | |
|---|---|
DigiKey Part Number | 404-1293-2-ND - Tape & Reel (TR) 404-1293-1-ND - Cut Tape (CT) 404-1293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCEB1104LS-TR |
Description | LED BLUE CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Blue 466nm LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 476nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150141BS73113 | Würth Elektronik | 1.316 | 732-13437-1-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20091 € | 401,82 € |
| 4.000 | 0,18968 € | 758,72 € |
| 6.000 | 0,18392 € | 1.103,52 € |
| 10.000 | 0,17742 € | 1.774,20 € |
| 14.000 | 0,17355 € | 2.429,70 € |
| 20.000 | 0,16977 € | 3.395,40 € |
| Unit Price without VAT: | 0,20091 € |
|---|---|
| Unit Price with VAT: | 0,24310 € |

