
LS01-1A66-PP-500W | |
|---|---|
DigiKey Part Number | 374-LS01-1A66-PP-500W-ND |
Manufacturer | |
Manufacturer Product Number | LS01-1A66-PP-500W |
Description | SENSOR LEVEL LIQ SWITCH SPST/NO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NO Output Vertical Mount |
Category | Output Configuration SPST-NO |
Manufacturer Standex-Meder Electronics | Current 500 mA |
Series | Mounting Type Vertical Mount |
Packaging Bulk | Material - Housing & Prism Polypropylene (PP) |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Liquid | Voltage Rating 180V |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,29081 € | 1.832,65 € |
| Unit Price without VAT: | 2,29081 € |
|---|---|
| Unit Price with VAT: | 2,77188 € |

