Parametric Equivalent
Parametric Equivalent

ZV30K1210T301N | |
|---|---|
DigiKey Part Number | ZV30K1210T301NTR-ND - Tape & Reel (TR) ZV30K1210T301NCT-ND - Cut Tape (CT) ZV30K1210T301NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV30K1210T301N |
Description | VARISTOR 47V 300A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 300 A | |
Energy | 2.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 850 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,27400 € | 6,85 € |
| 100 | 0,23800 € | 23,80 € |
| 250 | 0,22100 € | 55,25 € |
| 500 | 0,21068 € | 105,34 € |
| 1.000 | 0,20409 € | 204,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19324 € | 483,10 € |
| 5.000 | 0,18783 € | 939,15 € |
| 7.500 | 0,18513 € | 1.388,47 € |
| 12.500 | 0,18213 € | 2.276,62 € |
| 17.500 | 0,18038 € | 3.156,65 € |
| 25.000 | 0,17870 € | 4.467,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |



