39 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV25K1210T401N

DigiKey Part Number
ZV25K1210T401NTR-ND - Tape & Reel (TR)
ZV25K1210T401NCT-ND - Cut Tape (CT)
ZV25K1210T401NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV25K1210T401N
Description
VARISTOR 39V 400A 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
400 A
Energy
1.8J
Number of Circuits
1
Capacitance @ Frequency
1060 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.151
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,30600 €3,06 €
250,27400 €6,85 €
1000,23800 €23,80 €
2500,22100 €55,25 €
5000,21068 €105,34 €
1.0000,20409 €204,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,19324 €483,10 €
5.0000,18783 €939,15 €
7.5000,18513 €1.388,47 €
12.5000,18213 €2.276,62 €
17.5000,18038 €3.156,65 €
25.0000,17870 €4.467,50 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,53240 €