
SM6227FT10R0 | |
|---|---|
DigiKey Part Number | SM6227FT10R0TR-ND - Tape & Reel (TR) SM6227FT10R0CT-ND - Cut Tape (CT) SM6227FT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6227FT10R0 |
Description | RES 10 OHM 1% 3W 6227 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 3W Chip Resistor 6227 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM6227FT10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 6227 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.625" L x 0.275" W (15.88mm x 6.99mm) | |
Height - Seated (Max) | 0.265" (6.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,05500 € | 10,55 € |
| 25 | 0,90800 € | 22,70 € |
| 50 | 0,81620 € | 40,81 € |
| 100 | 0,73790 € | 73,79 € |
| 250 | 0,65204 € | 163,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,57073 € | 428,05 € |
| 1.500 | 0,52925 € | 793,88 € |
| 2.250 | 0,50795 € | 1.142,89 € |
| 3.750 | 0,48385 € | 1.814,44 € |
| 5.250 | 0,46948 € | 2.464,77 € |
| 7.500 | 0,45546 € | 3.415,95 € |
| 9.000 | 0,44873 € | 4.038,57 € |
| 18.000 | 0,43030 € | 7.745,40 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,92390 € |


