
RSMF3JT4R70 | |
|---|---|
DigiKey Part Number | RSMF3JT4R70TR-ND - Tape & Reel (TR) RSMF3JT4R70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF3JT4R70 |
Description | RES 4.7 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JT4R70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,15800 € | 3,95 € |
| 50 | 0,14180 € | 7,09 € |
| 100 | 0,13490 € | 13,49 € |
| 250 | 0,10916 € | 27,29 € |
| 500 | 0,09116 € | 45,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07862 € | 78,62 € |
| 2.000 | 0,07320 € | 146,40 € |
| 3.000 | 0,06777 € | 203,31 € |
| 5.000 | 0,06538 € | 326,90 € |
| 7.000 | 0,06244 € | 437,08 € |
| 10.000 | 0,06232 € | 623,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

