Similar
Parametric Equivalent
Parametric Equivalent

RSMF3JT130R | |
|---|---|
DigiKey Part Number | 738-RSMF3JT130RTR-ND - Tape & Reel (TR) 738-RSMF3JT130RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF3JT130R |
Description | RES 130 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JT130R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,14440 € | 3,61 € |
| 50 | 0,12800 € | 6,40 € |
| 100 | 0,11380 € | 11,38 € |
| 250 | 0,09820 € | 24,55 € |
| 500 | 0,08846 € | 44,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08014 € | 80,14 € |
| 2.000 | 0,07308 € | 146,16 € |
| 3.000 | 0,06945 € | 208,35 € |
| 5.000 | 0,06535 € | 326,75 € |
| 7.000 | 0,06290 € | 440,30 € |
| 10.000 | 0,06051 € | 605,10 € |
| 12.000 | 0,05936 € | 712,32 € |
| 24.000 | 0,05542 € | 1.330,08 € |
| 25.000 | 0,05521 € | 1.380,25 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |



