
RSMF2JT240R | |
|---|---|
DigiKey Part Number | RSMF2JT240RTR-ND - Tape & Reel (TR) RSMF2JT240RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT240R |
Description | RES 240 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT240R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,07000 € | 3,50 € |
| 100 | 0,06230 € | 6,23 € |
| 250 | 0,05344 € | 13,36 € |
| 500 | 0,04784 € | 23,92 € |
| 1.000 | 0,04050 € | 40,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03162 € | 79,05 € |
| 5.000 | 0,03117 € | 155,85 € |
| 7.500 | 0,03072 € | 230,40 € |
| 12.500 | 0,02994 € | 374,25 € |
| 17.500 | 0,02883 € | 504,53 € |
| 25.000 | 0,02831 € | 707,75 € |
| 30.000 | 0,02809 € | 842,70 € |
| 60.000 | 0,02639 € | 1.583,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

