RSMF2JB560R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04311 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03790 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04979 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04979 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04979 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 9.511
Unit Price: 0,22000 €
Datasheet
560 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF2JB560R

DigiKey Part Number
RSMF2JB560R-ND
Manufacturer
Manufacturer Product Number
RSMF2JB560R
Description
RES 560 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF2JB560R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,04311 €43,11 €
Manufacturers Standard Package
Unit Price without VAT:0,04311 €
Unit Price with VAT:0,05216 €