


RPCQ1206JT1K00 | |
|---|---|
DigiKey Part Number | 738-RPCQ1206JT1K00TR-ND - Tape & Reel (TR) 738-RPCQ1206JT1K00CT-ND - Cut Tape (CT) 738-RPCQ1206JT1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPCQ1206JT1K00 |
Description | RES, PULSE, 1206, 1 KOHM, 5%, 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPCQ1206JT1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.063" W (3.05mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,19880 € | 4,97 € |
| 50 | 0,17600 € | 8,80 € |
| 100 | 0,15800 € | 15,80 € |
| 250 | 0,13972 € | 34,93 € |
| 500 | 0,12920 € | 64,60 € |
| 1.000 | 0,12083 € | 120,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10740 € | 537,00 € |
| 10.000 | 0,10348 € | 1.034,80 € |
| 15.000 | 0,10157 € | 1.523,55 € |
| 25.000 | 0,09950 € | 2.487,50 € |
| 35.000 | 0,09831 € | 3.440,85 € |
| 50.000 | 0,09719 € | 4.859,50 € |
| 60.000 | 0,09666 € | 5.799,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

