
RPC2512KT1R00 | |
|---|---|
DigiKey Part Number | 738-RPC2512KT1R00TR-ND - Tape & Reel (TR) 738-RPC2512KT1R00CT-ND - Cut Tape (CT) 738-RPC2512KT1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2512KT1R00 |
Description | RES 1 OHM 10% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±10% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512KT1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,23520 € | 5,88 € |
| 50 | 0,20920 € | 10,46 € |
| 100 | 0,18910 € | 18,91 € |
| 250 | 0,16848 € | 42,12 € |
| 500 | 0,15656 € | 78,28 € |
| 1.000 | 0,14711 € | 147,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13360 € | 534,40 € |
| 8.000 | 0,12883 € | 1.030,64 € |
| 12.000 | 0,12651 € | 1.518,12 € |
| 20.000 | 0,12399 € | 2.479,80 € |
| 28.000 | 0,12255 € | 3.431,40 € |
| 40.000 | 0,12118 € | 4.847,20 € |
| 48.000 | 0,12054 € | 5.785,92 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

