3.3 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2512JT3R30

DigiKey Part Number
RPC2512JT3R30TR-ND - Tape & Reel (TR)
RPC2512JT3R30CT-ND - Cut Tape (CT)
RPC2512JT3R30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2512JT3R30
Description
RES 3.3 OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2512JT3R30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326.134
Factory Stock: 44.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,12500 €1,25 €
250,12280 €3,07 €
500,11840 €5,92 €
1000,11530 €11,53 €
2500,10752 €26,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09127 €365,08 €
8.0000,09036 €722,88 €
12.0000,08991 €1.078,92 €
20.0000,08848 €1.769,60 €
28.0000,08729 €2.444,12 €
40.0000,08617 €3.446,80 €
48.0000,08565 €4.111,20 €
96.0000,08391 €8.055,36 €
100.0000,08382 €8.382,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45980 €