120 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2010JT120R

DigiKey Part Number
RPC2010JT120RTR-ND - Tape & Reel (TR)
RPC2010JT120RCT-ND - Cut Tape (CT)
RPC2010JT120RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2010JT120R
Description
RES 120 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2010JT120R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.382
Factory Stock: 12.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,17200 €1,72 €
250,14080 €3,52 €
500,12300 €6,15 €
1000,10910 €10,91 €
2500,09500 €23,75 €
5000,08684 €43,42 €
1.0000,08035 €80,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07111 €284,44 €
8.0000,06784 €542,72 €
12.0000,06625 €795,00 €
20.0000,06453 €1.290,60 €
28.0000,06354 €1.779,12 €
40.0000,06261 €2.504,40 €
48.0000,06217 €2.984,16 €
96.0000,06073 €5.830,08 €
100.0000,06066 €6.066,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37510 €