402 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTE402K

DigiKey Part Number
738-RNF14FTE402KTR-ND - Tape & Reel (TR)
738-RNF14FTE402KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTE402K
Description
RES 402K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
402 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTE402K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.388
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10600 €1,06 €
250,08880 €2,22 €
500,07840 €3,92 €
1000,06940 €6,94 €
2500,05956 €14,89 €
5000,05338 €26,69 €
1.0000,04813 €48,13 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03878 €193,90 €
10.0000,03572 €357,20 €
15.0000,03415 €512,25 €
25.0000,03237 €809,25 €
35.0000,03131 €1.095,85 €
50.0000,03027 €1.513,50 €
60.0000,02978 €1.786,80 €
120.0000,02807 €3.368,40 €
125.0000,02798 €3.497,50 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €