
RNF14FTD2R00 | |
|---|---|
DigiKey Part Number | RNF14FTD2R00TR-ND - Tape & Reel (TR) RNF14FTD2R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD2R00 |
Description | RES 2 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD2R00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552R0000FKEK | Vishay Dale | 61 | CMF552R0000FKEK-ND | 5,92000 € | Upgrade |
| CPF12R0000FKEE6 | Vishay Dale | 1.621 | CPF2.00CCT-ND | 1,79000 € | Upgrade |
| MF1/4CC2R00F | KOA Speer Electronics, Inc. | 732 | 2019-MF1/4CC2R00F-ND | 0,20000 € | Parametric Equivalent |
| MF1/4DC2R00F | KOA Speer Electronics, Inc. | 617 | 2019-MF1/4DC2R00F-ND | 0,19000 € | Parametric Equivalent |
| MF1/4DCT52R2R00F | KOA Speer Electronics, Inc. | 1.744 | 2019-MF1/4DCT52R2R00FCT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04580 € | 2,29 € |
| 100 | 0,04050 € | 4,05 € |
| 250 | 0,03452 € | 8,63 € |
| 500 | 0,03080 € | 15,40 € |
| 1.000 | 0,02762 € | 27,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02197 € | 109,85 € |
| 10.000 | 0,02012 € | 201,20 € |
| 15.000 | 0,01916 € | 287,40 € |
| 25.000 | 0,01809 € | 452,25 € |
| 35.000 | 0,01745 € | 610,75 € |
| 50.000 | 0,01682 € | 841,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

