


RNF14FAD4M75 | |
|---|---|
DigiKey Part Number | 738-RNF14FAD4M75CT-ND - Cut Tape (CT) 738-RNF14FAD4M75TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF14FAD4M75 |
Description | RES 4.75M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.75 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FAD4M75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04160 € | 1,04 € |
| 50 | 0,03660 € | 1,83 € |
| 100 | 0,03230 € | 3,23 € |
| 250 | 0,02752 € | 6,88 € |
| 500 | 0,02448 € | 12,24 € |
| 1.000 | 0,02191 € | 21,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01733 € | 86,65 € |
| 10.000 | 0,01584 € | 158,40 € |
| 15.000 | 0,01507 € | 226,05 € |
| 25.000 | 0,01420 € | 355,00 € |
| 35.000 | 0,01368 € | 478,80 € |
| 50.000 | 0,01317 € | 658,50 € |
| 60.000 | 0,01293 € | 775,80 € |
| 120.000 | 0,01209 € | 1.450,80 € |
| 125.000 | 0,01205 € | 1.506,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

